Bi-directional current sense amplifier, AEC-Q100 qualified, operating from 3V to 5.5V with a typical supply current of 1.1mA. Features include a 60kHz gain bandwidth product, 150µV input offset voltage, and 0.04pA input bias current. Offers 80dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an 8-SOIC surface mount format, this single-channel operational amplifier is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8601QMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8601QMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 590kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 26.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8601QMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.