
Single-channel, surface-mount current sense amplifier with a 5.5V maximum supply voltage. Features a 60kHz bandwidth, 1mV input offset voltage, and 80dB common mode rejection ratio. Operates with a 1.1mA supply current and offers a 34.02dB voltage gain. Packaged in an 8-pin SOIC for efficient integration.
Sign in to ask questions about the Texas Instruments LMP8602MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602MA/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 0.86mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 34.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
