
Bi-directional current sense amplifier, featuring a 60kHz gain bandwidth product and 0.83V/µs slew rate. Offers 150µV input offset voltage and 0.04pA input bias current. Operates from 3V to 5.5V supply voltage with a typical 1.1mA operating supply current. Provides 80dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in an 8-VSSOP (MSOP) for surface mounting, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8602MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602MM/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 34.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
