
Bi-directional current sense amplifier with in-line filter capability. Features a wide operating voltage range of 3V to 5.5V, a low input bias current of 0.04pA, and an input offset voltage of 150µV. Offers a high Common Mode Rejection Ratio of 80dB and a Power Supply Rejection Ratio of 70dB. Operates with a supply current of 1.1mA and a bandwidth of 60kHz. Packaged in an 8-VSSOP (MSOP) surface-mount case, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8602MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602MME/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 34.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
