
Bi-directional current sense amplifier featuring a wide operating voltage range of 3V to 5.5V. This instrumentation amplifier offers a high Common Mode Rejection Ratio (CMRR) of 80dB and a Power Supply Rejection Ratio (PSRR) of 70dB. With a low input bias current of 0.04pA and an input offset voltage of 150µV, it ensures accurate measurements. The amplifier operates with a 1.1mA supply current and provides an output current of 42mA, suitable for surface mount applications. Its 60kHz gain bandwidth product and 0.83V/µs slew rate enable efficient signal processing.
Sign in to ask questions about the Texas Instruments LMP8602MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 34.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
