
AEC-Q100 qualified, bi-directional current sense amplifier with an 8-SOIC package. Features a 60kHz bandwidth and 0.83V/µs slew rate. Offers 80dB common mode rejection ratio and 70dB power supply rejection ratio. Operates from 3V to 5.5V with a typical supply current of 1.1mA. Input bias current is 0.04pA and input offset voltage is 1mV. Designed for surface mount applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8602QMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602QMA/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 1.5mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 48mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Thickness | 1.58mm |
| Voltage Gain | 34.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602QMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.