
The LMP8602QMM/NOPB is a single-channel instrumentation amplifier with a gain bandwidth product of 60kHz. It features a common mode rejection ratio of 90dB and an input bias current of 0.04pA. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. It is available in a lead-free VSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LMP8602QMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602QMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602QMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
