
Bi-directional current sense amplifier featuring 0.25% accuracy and a 60kHz bandwidth. This instrumentation amplifier offers a high Common Mode Rejection Ratio of 90dB and a low input bias current of 0.04pA. Operating from a 3V to 5.5V supply, it provides a 150µV input offset voltage and a 0.83V/µs slew rate. Designed for surface mount applications, this AEC-Q100 qualified component is packaged in an 8-VSSOP and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8602QMME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8602QMME/NOPB technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 60kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Output Voltage | 10mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602QMME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
