
Bi-directional current sense amplifier with in-line filter capability. Features a wide operating supply voltage range of 3V to 5.5V, a low input bias current of 0.04pA, and an input offset voltage of 1mV. Offers a gain bandwidth product of 60kHz and a slew rate of 0.83V/µs. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-VSSOP (MSOP) surface-mount configuration.
Sign in to ask questions about the Texas Instruments LMP8603MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8603MM/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 40.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8603MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
