
Bi-directional current sense amplifier, featuring a wide operating supply voltage range of 3V to 5.5V and a low operating supply current of 1.1mA. This single-channel instrumentation amplifier offers a high Common Mode Rejection Ratio (CMRR) of 80dB and a Power Supply Rejection Ratio (PSRR) of 70dB. With a gain bandwidth product of 60kHz and a slew rate of 0.83V/µs, it provides a voltage gain of 40.04dB. The device boasts an exceptionally low input bias current of 0.04pA and an input offset voltage of 1mV. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8603MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8603MME/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 1.07mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.1mA |
| Thickness | 970um |
| Voltage Gain | 40.04dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8603MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
