Bi-directional current sense amplifier featuring a 0.45% accuracy and 60kHz bandwidth. This AEC-Q100 qualified instrumentation amplifier offers a 90dB Common Mode Rejection Ratio and a 150µV input offset voltage. Operating from a 3V to 5.5V supply, it provides 48mA output current and a 0.83V/µs slew rate. Packaged in an 8-SOIC for surface mounting, it operates across a -40°C to 125°C temperature range and includes in-line filter capability.
Sign in to ask questions about the Texas Instruments LMP8603QMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8603QMA/NOPB technical specifications.
| Accuracy | 0.45% |
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Output Voltage | 10mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 40.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8603QMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.