Bi-directional current sense amplifier featuring a 0.45% accuracy and 60kHz bandwidth. This AEC-Q100 qualified instrumentation amplifier operates from 3V to 5.5V, with a typical supply current of 1.1mA. It offers a 90dB Common Mode Rejection Ratio and a 150µV input offset voltage. The amplifier supports in-line filter capability and is housed in a lead-free VSSOP package, suitable for surface mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8603QMME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8603QMME/NOPB technical specifications.
| Accuracy | 0.45% |
| Bandwidth | 60kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Output Voltage | 10mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 40.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8603QMME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
