The LMP8640HVMK-H/NOPB is a single operational amplifier from Texas Instruments, featuring a common mode rejection ratio of 60dB and a gain bandwidth product of 230kHz. It has an input bias current of 13uA and an input offset voltage of 900uV. This amplifier is suitable for use in temperatures ranging from -40°C to 125°C and can operate with supply voltages between 2.7V and 12V. It is available in a lead-free SOT-23-6 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP8640HVMK-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8640HVMK-H/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640HVMK-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
