
High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide operating temperature range of -40°C to 125°C, a bandwidth of 450kHz, and a gain bandwidth product of 450kHz. Offers a voltage gain of 33.98dB and a slew rate of 1.8V/µs. Operates with a dual supply voltage of 5V, with minimum and maximum supply voltages of 2.7V and 12V respectively. Surface mountable in a 6-SOT-23-THIN package with dimensions of 3.05mm (L) x 1.75mm (W) x 1mm (H). Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP8640HVMKE-F/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 450kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 450kHz |
| Height | 1mm |
| Input Bias Current | 27uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP8640HV |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| Voltage Gain | 33.98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640HVMKE-F/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
