
High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide operating voltage range of 2.7V to 12V and a broad common-mode voltage capability from -2V to 42V. Offers a gain bandwidth product of 450kHz and a slew rate of 1.8V/µs, with a voltage gain of 40dB. Housed in a compact SOT-23-6 surface-mount package, this RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments LMP8640MK-H/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450kHz |
| Height | 0.87mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 722uA |
| Output Voltage | 2.65V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | LMP8640 |
| Slew Rate | 1.8V/µs |
| Voltage Gain | 40dB |
| Weight | 0.00127oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640MK-H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
