
Single-channel current sense amplifier, housed in a 6-pin TSOT-23 thin small outline transistor package with gull-wing leads for surface mounting. This integrated circuit features a maximum input offset voltage of 0.9mV at 5V and a maximum input bias current of 21uA at 5V, with a minimum PSRR of 85 dB. Operating across a temperature range of -40°C to 125°C, this component is designed for high-precision current monitoring applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP8640MKE-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 85dB |
| Maximum Input Offset Voltage | 0.9@5VmV |
| Maximum Input Bias Current | 21@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP8640MKE-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.