
High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide operating voltage range of 2.7V to 12V, a bandwidth of 950kHz, and a slew rate of 1.8V/µs. Offers excellent common mode rejection ratio (103dB) and power supply rejection ratio (85dB) for accurate measurements. Housed in a compact 1mm height, 3.05mm length, 1.75mm width TSOT surface-mount package. Operates across an extended temperature range of -40°C to 125°C.
Texas Instruments LMP8640MKE-T/NOPB technical specifications.
| Bandwidth | 950kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 103dB |
| Gain Bandwidth Product | 950kHz |
| Height | 1mm |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.75mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP8640 |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640MKE-T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
