
The LMP8640MKX-T/NOPB is a single operational amplifier from Texas Instruments, packaged in a SOT-23-6 surface mount package. It features a gain bandwidth product of 950kHz and a common mode rejection ratio of 60dB. The amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a maximum supply voltage of 12V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Texas Instruments LMP8640MKX-T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8640MKX-T/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640MKX-T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
