
Configurable gain current sense amplifier with a 2.7V to 12V operating supply range. Features a 990kHz bandwidth, 260kHz gain bandwidth product, and a 0.6V/µs slew rate. Offers 95dB common mode rejection ratio and 90dB power supply rejection ratio. Input bias current is 22µA with a 1mV input offset voltage. This single-channel, surface-mount device operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8645HVMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8645HVMK/NOPB technical specifications.
| -3db Bandwidth | 860kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 260kHz |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8645HVMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
