Configurable gain current sense amplifier with a 990kHz bandwidth and 860kHz -3dB bandwidth. Features a 260kHz gain bandwidth product, 95dB CMRR, and 90dB PSRR. Operates from a 2.7V to 12V supply voltage with a typical supply current of 2.2mA. Housed in a 6-SOT-23-THIN surface mount package, this single-channel operational amplifier offers a 1.7mV input offset voltage and 22uA input bias current. Suitable for applications operating between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP8645HVMKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8645HVMKE/NOPB technical specifications.
| -3db Bandwidth | 860kHz |
| Bandwidth | 990kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 260kHz |
| Height | 1mm |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP8645HV |
| Slew Rate | 0.6V/µs |
| Supply Current | 610uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8645HVMKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
