
Configurable gain current sense amplifier with a wide common-mode voltage range of -2V to 76V. Features a 990kHz bandwidth and 260kHz gain bandwidth product. Offers a high Common Mode Rejection Ratio (CMRR) of 95dB and Power Supply Rejection Ratio (PSRR) of 90dB. Operates from a 2.7V to 12V supply with a maximum supply current of 2.8mA. Packaged in a 6-pin SOT-23-6 for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8645HVMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8645HVMKX/NOPB technical specifications.
| -3db Bandwidth | 860kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 260kHz |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8645HVMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
