
Single-channel current sense amplifier, a specialized integrated circuit designed for precise current monitoring. This surface-mount device features a 6-pin TSOT-23 thin small outline transistor package with gull-wing leads, measuring 3.05mm maximum length, 1.75mm maximum width, and 1mm maximum height. It operates within a -40°C to 125°C temperature range, offering a minimum PSRR of 90 dB, a maximum input offset voltage of 1mV at 5V, and a maximum input bias current of 22µA at 5V.
Sign in to ask questions about the Texas Instruments LMP8645MK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8645MK/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 90dB |
| Maximum Input Offset Voltage | 1@5VmV |
| Maximum Input Bias Current | 22@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP8645MK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.