
Single-channel current sense amplifier in a 6-pin TSOT-23 package, featuring a thin small outline transistor design with gull-wing leads for surface mounting. This integrated circuit offers a minimum PSRR of 90 dB, a maximum input offset voltage of 1 mV at 5V, and a maximum input bias current of 22 uA at 5V. Operating across a temperature range of -40 °C to 125 °C, this component is ideal for applications requiring precise current monitoring.
Sign in to ask questions about the Texas Instruments LMP8645MKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8645MKE/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 90dB |
| Maximum Input Offset Voltage | 1@5VmV |
| Maximum Input Bias Current | 22@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP8645MKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.