
The LMP8646 is a single operational amplifier with a gain bandwidth product of 35kHz and a common mode rejection ratio of 55dB. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-6 package. The amplifier has an input bias current of 12.5uA and an input offset voltage of 1mV. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMP8646MK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8646MK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP8646 |
| Slew Rate | 0.5V/µs |
| Supply Current | 610uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8646MK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.