
High-speed current limiter operational amplifier featuring configurable gain and bandwidth. Operates across a wide voltage range from 2.7V to 12V, with a maximum input voltage of 12V. Offers a gain bandwidth product of 35kHz and a slew rate of 0.5V/µs. This single-channel, surface-mount device is housed in a compact SOT-23-6 package, measuring 3.05mm in length, 1.75mm in width, and 1mm in height. It boasts a common mode rejection ratio of 55dB and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMP8646MKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8646MKE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35kHz |
| Height | 1mm |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 610uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8646MKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.