
The LMP8671MA/NOPB is a general purpose operational amplifier with a gain bandwidth product of 55MHz and a common mode rejection ratio of 105dB. It is available in a surface mount SOIC package and operates with a maximum dual supply voltage of 20V and a minimum dual supply voltage of 2.5V. The op amp has an input bias current of 10nA and an input offset voltage of 100uV. It is lead free and RoHS compliant.
Texas Instruments LMP8671MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 9.5mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Voltage Gain | 135dB |
| RoHS | Compliant |
No datasheet is available for this part.