
The LMP8671MAX/NOPB is a general purpose operational amplifier from Texas Instruments with a gain bandwidth product of 55MHz and a common mode rejection ratio of 105dB. It is available in a lead free SOIC package and is suitable for use in a variety of applications. The op amp has a maximum dual supply voltage of 20V and a minimum dual supply voltage of 2.5V, and can operate with a supply current of 5mA. It is also RoHS compliant and suitable for surface mount applications.
Texas Instruments LMP8671MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 9.5mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Voltage Gain | 135dB |
| RoHS | Compliant |
No datasheet is available for this part.