
Dual operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This general-purpose amplifier offers 105dB common mode rejection and 110dB power supply rejection, with a low input bias current of 50nA and 100µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates from a 2.5V to 20V dual supply and supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8672MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8672MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 9.5mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8672MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.