
Dual low-noise precision operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. Offers 105dB common mode rejection ratio and 135dB voltage gain with a low input bias current of 50nA and input offset voltage of 100µV. Designed for general-purpose applications, this surface-mount device operates from a 2.5V to 20V dual supply voltage range and supports a wide temperature range of -40°C to 125°C. Each channel provides 26mA output current, with a total operating supply current of 12.5mA.
Sign in to ask questions about the Texas Instruments LMP8672MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8672MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 9.5mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 12.5mA |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8672MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
