The LMP8674MA/NOPB is a general purpose dual supply operational amplifier from Texas Instruments. It features a gain bandwidth product of 55MHz and a common mode rejection ratio of 105dB. The device is packaged in an 8-pin SOIC package and is suitable for surface mount applications. It operates on dual supply voltages between 2.5V and 20V, with a maximum operating supply current of 20mA per channel. The op-amp has a voltage gain of 135dB and a slew rate of 20V/μs.
Sign in to ask questions about the Texas Instruments LMP8674MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8674MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 26mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8674MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.