16-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LMP90077MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP90077MHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90077MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.