The LMP90077MHX/NOPB is a 16-bit analog-to-digital converter with one channel and four inputs. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HTSSOP package. The device is RoHS compliant and has a nominal supply current of 400uA. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LMP90077MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP90077MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90077MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.