
AFE General Purpose 1 ADC 16bit 3.3V/5V 28-Pin HTSSOP EP T/R
Texas Instruments LMP90079MHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 7 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90079MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
