
The LMP90079MHX/NOPB is a 16-bit 1-channel 7-input SPI specialized IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 400uA. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments LMP90079MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP90079MHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90079MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.