
The LMP90098MH/NOPB is a 24-bit analog front end AFE from Texas Instruments, designed for use in a variety of applications. It features a SPI interface and is available in a TSSOP package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. With a nominal supply current of 400uA, this AFE is suitable for low-power applications. It is available in a 48-piece package, either in a rail or tube configuration.
Texas Instruments LMP90098MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Output Type | Analog |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90098MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
