
AFE General Purpose 1 ADC 24bit 3.3V/5V 28-Pin HTSSOP EP Tube
Texas Instruments LMP90099MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Nominal Supply Current | 400uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Inputs | 7 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90099MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
