
24-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors 28-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LMP90099MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP90099MHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 24 |
| Number of Channels | 7 |
| Number of Converters | 1 |
| Number of Inputs | 7 |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90099MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
