
Configurable analog front end (AFE) for sensor signal conditioning. Features a single-channel, 8-bit analog-to-digital converter with an I2C and serial interface. Operates across a -40°C to 85°C temperature range with a nominal supply current of 10µA. Surface mountable and supplied on tape and reel, this lead-free, RoHS-compliant component is ideal for low-power applications.
Texas Instruments LMP91000SD/NOPB technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91000SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
