
General purpose Analog Front End (AFE) IC featuring an 8-bit resolution, single-channel analog-to-digital converter. Operates from a 2.7V to 5.25V supply, with a nominal operating voltage of 5V. Interface capabilities include I2C and Serial communication. Housed in a 14-pin WSON EP package with dimensions of 4mm x 4mm x 0.8mm, suitable for surface mount applications. Maximum output current is 750µA, with a low supply current of 10µA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMP91000SDE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91000SDE/NOPB technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.25V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.25V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91000SDE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
