
Configurable AFE Potentiostat for Low-Power Chemical Sensing Applications 14-WSON -40 to 85
Sign in to ask questions about the Texas Instruments LMP91000SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91000SDX/NOPB technical specifications.
| Height | 800um |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91000SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
