
Analog front-end IC featuring a single-channel, 8-bit ADC for low-power H2S and CO sensing. Configurable for specialized applications, it offers I2C and serial interfaces. Operating from a 3.6V supply, this surface-mount component boasts a nominal supply current of 10µA and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP91002SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91002SD/NOPB technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91002SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
