
Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85
Sign in to ask questions about the Texas Instruments LMP91002SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91002SDX/NOPB technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91002SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
