
Configurable AFE for Nondispersive Infrared (NDIR) Sensing Applications 10-VSSOP -40 to 105
Sign in to ask questions about the Texas Instruments LMP91050MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91050MME/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.7mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91050MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.