
General purpose Analog Front End (AFE) IC, featuring a 10-pin VSSOP package with gull-wing leads for surface mounting. This component operates from a 2.7V to 5.5V supply, with a typical operating voltage of 3.3V and a typical supply current of 3.7mA. It supports a serial SPI interface and is designed for operation within a temperature range of -40°C to 105°C. The VSSOP package measures a maximum of 3.1mm in length and width, with a maximum height of 0.95mm and a 0.5mm pin pitch.
Texas Instruments LMP91050MMX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Category | General Purpose |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Interface Type | Serial (SPI) |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 3.7mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP91050MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.