
The LMP91051MT/NOPB is a single-chip SPI interface IC with one channel and two inputs, operating at a maximum supply voltage of 5.5V. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC has a nominal supply current of 3.6mA and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 105°C and is available in a rail/tube packaging with 94 units per package.
Texas Instruments LMP91051MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
