The LMP91051MTX/NOPB is a single-channel SPI/serial interface IC with 2 inputs, operating at a nominal supply current of 3.6mA and a maximum operating temperature of 105°C. It is available in a TSSOP package and is lead-free. The IC is RoHS compliant and suitable for surface mount applications. It is designed to operate within a temperature range of -40°C to 105°C and has a maximum operating supply voltage of 5.5V. The device is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments LMP91051MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.