
General purpose Analog Front End (AFE) IC featuring a single-channel, 1-bit ADC. This surface mount device operates from a 1.8V to 5.5V supply, with a nominal supply current of 50µA. Communication is facilitated via SPI and Serial interfaces. Housed in a 16-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.2mm (H), it supports an operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LMP91200MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91200MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
