
Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125
Texas Instruments LMP91200MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Inputs | 1 |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91200MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
