The LMP91300NHZJ is a 16-bit analog-to-digital converter with one input channel. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Texas Instruments LMP91300NHZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91300NHZJ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91300NHZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.