The LMP91300NHZR is a 16-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a surface mount QFN package. This device is RoHS compliant and packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Texas Instruments LMP91300NHZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91300NHZR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91300NHZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.